
C14610B0160023 | |
|---|---|
DigiKey Part Number | C14610B0160023-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0160023 |
Description | INSERT FEMALE 16+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Female Insert Black 16+2+Ground Position Screw |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Amphenol Tuchel Industrial | Current Rating (Amps) 10A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Insert | Contact Material Brass |
Gender Female | Contact Finish Silver |
Number of Positions 16+2+Ground | Material Flammability Rating UL94 V-0 |
Size E24 | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,24300 € | 282,43 € |
| Unit Price without VAT: | 28,24300 € |
|---|---|
| Unit Price with VAT: | 33,89160 € |


