
C146 10E016 943 1 | |
|---|---|
DigiKey Part Number | 361-1164-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10E016 943 1 |
Description | CONN ASSY SIDE ENTRY 16POS PG21 |
Customer Reference | |
Detailed Description | 16 Cable Connector Assembly Side Entry PG21 Screw |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer Amphenol Tuchel Industrial | Thread Size PG21 |
Series | Termination Style Screw |
Packaging Bag | Contents Cable Connector Assembly |
Part Status Obsolete | Includes 6 pcs - 4 pc Bushing, 1 Housing, 1 Male Insert |
Style Side Entry | Base Product Number |

