
C146 10B006 600 15 | |
|---|---|
DigiKey Part Number | 889-C14610B00660015-ND |
Manufacturer | |
Manufacturer Product Number | C146 10B006 600 15 |
Description | SOCKET MODULE 6 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 6 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Sine Systems Corp | Voltage Rating 630V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Black |
Connector Type Insert without Contacts | Housing Material Polyamide (PA), Nylon, Glass Filled |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,66650 € | 366,65 € |
| Unit Price without VAT: | 3,66650 € |
|---|---|
| Unit Price with VAT: | 4,39980 € |

