
C09131H0141005U | |
|---|---|
DigiKey Part Number | 889-C09131H0141005U-ND |
Manufacturer | |
Manufacturer Product Number | C09131H0141005U |
Description | MALE CABLE CONNECTOR, QUICKLOCK, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 3A |
Shell Size - Insert M16-14 | Voltage Rating 32V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.335" (4.00mm ~ 8.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,42000 € | 14,42 € |
| 10 | 12,26000 € | 122,60 € |
| 25 | 11,49200 € | 287,30 € |
| 50 | 10,94340 € | 547,17 € |
| 100 | 10,42120 € | 1 042,12 € |
| 250 | 9,76932 € | 2 442,33 € |
| 500 | 9,30358 € | 4 651,79 € |
| Unit Price without VAT: | 14,42000 € |
|---|---|
| Unit Price with VAT: | 17,30400 € |

