
C091 11D004 000 4 | |
---|---|
DigiKey Part Number | 889-C09111D0040004-ND |
Manufacturer | |
Manufacturer Product Number | C091 11D004 000 4 |
Description | FEMALE CABLE CONNECTOR WITH INTE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |