5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX5MB-AU

DigiKey Part Number
889-AX5MB-AU-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AX5MB-AU
Description
CONN RCPT MALE XLR 5P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Holder
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Black
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.118" ~ 0.315" (3.00mm ~ 8.00mm)
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
Thermoplastic, Thermoplastic Rubber
Contact Material
Brass
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,56000 €7,56 €
106,41800 €64,18 €
256,01560 €150,39 €
505,72840 €286,42 €
1005,45500 €545,50 €
3005,04827 €1 514,48 €
5004,86972 €2 434,86 €
1 0004,63753 €4 637,53 €
Manufacturers Standard Package
Unit Price without VAT:7,56000 €
Unit Price with VAT:9,07200 €