
AX4F BULK | |
|---|---|
DigiKey Part Number | 889-AX4FBULK-ND |
Manufacturer | |
Manufacturer Product Number | AX4F BULK |
Description | METAL XLR PLUG STR CORD 4 SKT BU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Black, Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.118" ~ 0.314" (3.00mm ~ 7.98mm) | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,72400 € | 57,24 € |
| 25 | 5,36480 € | 134,12 € |
| 50 | 5,10900 € | 255,45 € |
| 100 | 4,86500 € | 486,50 € |
| 300 | 4,50217 € | 1 350,65 € |
| 500 | 4,34292 € | 2 171,46 € |
| 1 000 | 4,13584 € | 4 135,84 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,08800 € |

