
AX-BOOT-6 | |
---|---|
DigiKey Part Number | 889-AX-BOOT-6-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX-BOOT-6 |
Description | AX SERIES PLASTIC BLUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | AX Series Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,65507 € | 655,07 € |
Unit Price without VAT: | 0,65507 € |
---|---|
Unit Price with VAT: | 0,78608 € |