ARB16-102SAR-L018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARB16-102SAR-L018

DigiKey Part Number
889-ARB16-102SAR-L018-ND
Manufacturer
Manufacturer Product Number
ARB16-102SAR-L018
Description
102 POSITION PLUG, REDUCED DIAME
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
102 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
12
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
IP68, IP69K, Reduced Wire Seals
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,57000 €16,57 €
1014,08500 €140,85 €
2513,20360 €330,09 €
5512,48927 €686,91 €
11011,89345 €1 308,28 €
27511,14960 €3 066,14 €
55010,61807 €5 839,94 €
Manufacturers Standard Package
Unit Price without VAT:16,57000 €
Unit Price with VAT:19,88400 €