
AHDP04-18-14PN-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-18-14PN-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-18-14PN-BRA |
Description | 14 POSITION RECEPTACLE, PIN, SHE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-18-14PN-BRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Features Backshell |
Number of Positions 14 | Shielding Unshielded |
Shell Size - Insert 18-14 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| 10 | 8,77400 € | 87,74 € |
| 25 | 8,22400 € | 205,60 € |
| 50 | 7,83140 € | 391,57 € |
| 100 | 7,45750 € | 745,75 € |
| 250 | 6,99092 € | 1 747,73 € |
| 500 | 6,65756 € | 3 328,78 € |
| 1 000 | 6,34020 € | 6 340,20 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,39600 € |

