
AHDBM06-24-91SR16 | |
|---|---|
DigiKey Part Number | 889-AHDBM06-24-91SR16-ND |
Manufacturer | |
Manufacturer Product Number | AHDBM06-24-91SR16 |
Description | SIZE 24, 9 POSITION ISOBUS PLUG, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDBM06-24-91SR16 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Box | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 9 | Shielding Unshielded |
Shell Size - Insert 24-91 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 8 (2), 12 (2), 16 (5) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDBM06-24-91SN | Amphenol Sine Systems Corp | 1 | 889-AHDBM06-24-91SN-ND | 25,79000 € | Parametric Equivalent |
| AHDBM06-24-91SR | Amphenol Sine Systems Corp | 5 | 889-AHDBM06-24-91SR-ND | 25,68000 € | Parametric Equivalent |
| AHDM06-24-91SN | Amphenol Sine Systems Corp | 201 | 889-AHDM06-24-91SN-ND | 25,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,51000 € | 28,51 € |
| 10 | 24,22500 € | 242,25 € |
| 25 | 22,70840 € | 567,71 € |
| 50 | 21,62480 € | 1 081,24 € |
| 100 | 20,59360 € | 2 059,36 € |
| 250 | 19,30576 € | 4 826,44 € |
| Unit Price without VAT: | 28,51000 € |
|---|---|
| Unit Price with VAT: | 34,21200 € |

