
AC6AFB-AU | |
|---|---|
DigiKey Part Number | 889-AC6AFB-AU-ND |
Manufacturer | |
Manufacturer Product Number | AC6AFB-AU |
Description | METAL PLUG STR CORD 6 PIN BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Black |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Box | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 6 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.118" ~ 0.255" (3.00mm ~ 6.48mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Lock | Backshell Material, Plating Polyphenylene Ether (PPE) |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,83825 € | 1 967,65 € |
| Unit Price without VAT: | 9,83825 € |
|---|---|
| Unit Price with VAT: | 11,80590 € |

