
AX4FB BULK | |
---|---|
DigiKey Part Number | 889-AX4FBBULK-ND |
Manufacturer | |
Manufacturer Product Number | AX4FB BULK |
Description | METAL XLR PLUG STR CORD 4 SKT BL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Black | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.118" ~ 0.314" (3.00mm ~ 7.98mm) | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Audio | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 4,11700 € | 1 646,80 € |
Unit Price without VAT: | 4,11700 € |
---|---|
Unit Price with VAT: | 4,94040 € |