4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC4FB

DigiKey Part Number
889-AC4FB-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC4FB
Description
CONN PLUG FMALE XLR 4P SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Black
Contact Finish - Mating
Tin
Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
0.118" ~ 0.256" (3.00mm ~ 6.50mm)
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
Polyphenylene Ether (PPE)
Contact Material
Brass
Insert Material
-
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,72000 €7,72 €
106,55600 €65,56 €
256,14560 €153,64 €
505,85200 €292,60 €
1005,57250 €557,25 €
2505,22380 €1 305,95 €
5004,97464 €2 487,32 €
1 0004,73746 €4 737,46 €
Manufacturers Standard Package
Unit Price without VAT:7,72000 €
Unit Price with VAT:9,26400 €