
VQ25B | |
---|---|
DigiKey Part Number | 1782-VQ25B-ND |
Manufacturer | |
Manufacturer Product Number | VQ25B |
Description | SENSOR METHANE VOLTAGE OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flammable Gas Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flammable Gas | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | - | |
Voltage - Supply | 2V | |
Current - Supply | 300 mA |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 79,73300 € | 1 594,66 € |
Unit Price without VAT: | 79,73300 € |
---|---|
Unit Price with VAT: | 95,67960 € |