
PS1-SMELL-5-MOD | |
|---|---|
DigiKey Part Number | 1782-PS1-SMELL-5-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-SMELL-5-MOD |
Description | SMELL 5PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Oxygen Range | 0 mbar ~ 125 mbar | |
Accuracy | ±5% | |
Output | UART | |
Operating Temperature | 0°C ~ 40°C | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,16000 € | 196,16 € |
| Unit Price without VAT: | 196,16000 € |
|---|---|
| Unit Price with VAT: | 235,39200 € |





