
S286/05 | |
|---|---|
DigiKey Part Number | 5333-S286/05TB-ND |
Manufacturer | |
Manufacturer Product Number | S286/05 |
Description | SEN LVL LIQ OPEN SINK/ SOURCE |
Customer Reference | |
Detailed Description | Liquid Level Sensor Open Collector, Source Sink, Source Output 1/2" NPTF |
Datasheet | Datasheet |
Category | Output Configuration Sink, Source |
Manufacturer Amphenol Rochester Sensors | Current 7 mA |
Series | Switch Actuation Level 39.370" (1000mm) |
Packaging Bulk | Mounting Type 1/2" NPTF |
Part Status Active | Material - Housing & Prism Brass CZ121, PTFE |
Type Liquid | Operating Temperature -40°C ~ 125°C |
Output Type Open Collector, Source | Voltage Rating 9V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,96000 € | 106,96 € |
| Unit Price without VAT: | 106,96000 € |
|---|---|
| Unit Price with VAT: | 128,35200 € |



