Liquid Level Sensor Open Collector, Source Sink, Source Output 1/4" NPTF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S286/03

DigiKey Part Number
5333-S286/03TB-ND
Manufacturer
Manufacturer Product Number
S286/03
Description
SEN LVL LIQ OPEN SINK/ SOURCE
Customer Reference
Detailed Description
Liquid Level Sensor Open Collector, Source Sink, Source Output 1/4" NPTF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
Sink, Source
Manufacturer
Amphenol Rochester Sensors
Current
7 mA
Series
Switch Actuation Level
39.370" (1000mm)
Packaging
Bulk
Mounting Type
1/4" NPTF
Part Status
Active
Material - Housing & Prism
Brass CZ121, PTFE
Type
Liquid
Operating Temperature
-40°C ~ 125°C
Output Type
Open Collector, Source
Voltage Rating
9V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 60 days from Rochester Sensors UK Limited
A separate 43,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,89000 €121,89 €
Unit Price without VAT:121,89000 €
Unit Price with VAT:146,26800 €