
U-1PU-113-035B2 | |
|---|---|
DigiKey Part Number | U-1PU-113-035B2-ND |
Manufacturer | |
Manufacturer Product Number | U-1PU-113-035B2 |
Description | COAX CBL AMC4 TO AMC4 1.3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMC4 to AMC4 1.13mm OD Coaxial Cable 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | AMC4 to AMC4 | |
1st Connector | AMC4 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | AMC4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.378" (35.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,16300 € | 41,63 € |
| 25 | 3,90160 € | 97,54 € |
| 50 | 3,71520 € | 185,76 € |
| 100 | 3,53790 € | 353,79 € |
| 250 | 3,31640 € | 829,10 € |
| 500 | 3,15820 € | 1 579,10 € |
| 1 000 | 3,00758 € | 3 007,58 € |
| 2 500 | 2,81952 € | 7 048,80 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,88000 € |

