


PSMP-MSLD-PCT35 | |
|---|---|
DigiKey Part Number | 115-PSMP-MSLD-PCT35TR-ND - Tape & Reel (TR) 115-PSMP-MSLD-PCT35CT-ND - Cut Tape (CT) 115-PSMP-MSLD-PCT35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMP-MSLD-PCT35 |
Description | CONN PSMP JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | PSMP-MSLD-PCT35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 9,39500 € | 93,95 € |
| 25 | 8,18240 € | 204,56 € |
| 50 | 8,03940 € | 401,97 € |
| 100 | 7,85360 € | 785,36 € |
| 250 | 7,48632 € | 1 871,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 6,94998 € | 3 822,49 € |
| 1 100 | 6,42287 € | 7 065,16 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,27200 € |



