
FA1-NDRP-PCB-8A | |
|---|---|
DigiKey Part Number | 115-FA1-NDRP-PCB-8ATR-ND - Tape & Reel (TR) 115-FA1-NDRP-PCB-8ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FA1-NDRP-PCB-8A |
Description | FAKRA GEN 1 PCB THROUGH HOLE RIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Violet, Claret | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,43000 € | 34,30 € |
| 25 | 3,21520 € | 80,38 € |
| 50 | 3,06160 € | 153,08 € |
| 100 | 2,91540 € | 291,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,68084 € | 670,21 € |
| 500 | 2,55292 € | 1 276,46 € |
| 750 | 2,48096 € | 1 860,72 € |
| 1 250 | 2,39322 € | 2 991,53 € |
| 1 750 | 2,33713 € | 4 089,98 € |
| 2 500 | 2,27911 € | 5 697,78 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,84800 € |

