Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-1PA-113-279B2 | |
|---|---|
DigiKey Part Number | ARF2188-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-113-279B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 11" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 11.000" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.000" (279.40mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,19100 € | 51,91 € |
| 25 | 4,86560 € | 121,64 € |
| 50 | 4,63320 € | 231,66 € |
| 100 | 4,41190 € | 441,19 € |
| 300 | 4,08293 € | 1 224,88 € |
| 500 | 3,93850 € | 1 969,25 € |
| 1 000 | 3,75069 € | 3 750,69 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,33200 € |



















