
901-10784 | |
|---|---|
DigiKey Part Number | 115-901-10784-ND |
Manufacturer | |
Manufacturer Product Number | 901-10784 |
Description | RP-SMA RIGHT ANGLE CRIMP PLUG 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), 45° Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 7.1 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), 45° Angle | Voltage Rating 335 V |
Cable Group 1.13mm Coaxial Cable | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 14,45700 € | 144,57 € |
| 25 | 13,55160 € | 338,79 € |
| 50 | 12,90480 € | 645,24 € |
| 100 | 12,28930 € | 1 228,93 € |
| 250 | 11,52056 € | 2 880,14 € |
| 500 | 10,97134 € | 5 485,67 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,41200 € |


