
3FA1-NGSJ-C01W6 | |
|---|---|
DigiKey Part Number | 115-3FA1-NGSJ-C01W6-ND |
Manufacturer | |
Manufacturer Product Number | 3FA1-NGSJ-C01W6 |
Description | GEN 3 FAKRA STRAIGHT JACK, RG174 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,50251 € | 1 502,51 € |
| Unit Price without VAT: | 1,50251 € |
|---|---|
| Unit Price with VAT: | 1,80301 € |

