
336209-13-0075 | |
|---|---|
DigiKey Part Number | ACX2500-ND |
Manufacturer | |
Manufacturer Product Number | 336209-13-0075 |
Description | COAX CBL U.FL, AMC TO TNC 2.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to TNC 1.32mm OD Coaxial Cable 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to TNC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 2.953" (75.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,12000 € | 35,12 € |
| 10 | 29,84900 € | 298,49 € |
| 25 | 27,98120 € | 699,53 € |
| 50 | 26,64620 € | 1 332,31 € |
| 100 | 25,37560 € | 2 537,56 € |
| 250 | 23,78912 € | 5 947,28 € |
| Unit Price without VAT: | 35,12000 € |
|---|---|
| Unit Price with VAT: | 42,14400 € |















