336206-14-0xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336206-14-0075

DigiKey Part Number
ACX2499-ND
Manufacturer
Manufacturer Product Number
336206-14-0075
Description
COAX CBL U.FL, AMC TO RP-TNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to RP-TNC 1.37mm OD Coaxial Cable 2.953" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), AMC to RP-TNC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-TNC Jack
2nd Contact Gender
Male
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
2.953" (75.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,59000 €22,59 €
1019,20100 €192,01 €
2517,99880 €449,97 €
5017,13980 €856,99 €
10016,32220 €1 632,22 €
25015,30136 €3 825,34 €
50014,57216 €7 286,08 €
Manufacturers Standard Package
Unit Price without VAT:22,59000 €
Unit Price with VAT:27,10800 €