
172224-13 | |
|---|---|
DigiKey Part Number | 172224-13-ND |
Manufacturer | |
Manufacturer Product Number | 172224-13 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Features Extended Insulation |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 2 pcs - 1 Connector, 1 Gasket |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 1500 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 11 GHz | Insertion Loss 0.15dB |
Number of Ports 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 082-6303 | Amphenol RF | 100 | 082-6303-ND | 14,99000 € | Parametric Equivalent |
| 082-6304 | Amphenol RF | 1 850 | 082-6304-ND | 13,32000 € | Parametric Equivalent |
| 172117 | Amphenol RF | 8 002 | ACX1165-ND | 6,77000 € | Parametric Equivalent |
| 172117-30 | Amphenol RF | 178 | 172117-30-ND | 16,62000 € | Parametric Equivalent |
| 172224 | Amphenol RF | 0 | ACX1940-ND | 8,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,43330 € | 1 443,33 € |
| Unit Price without VAT: | 14,43330 € |
|---|---|
| Unit Price with VAT: | 17,31996 € |













