135104-01-xx.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135104-01-48.00

DigiKey Part Number
135104-01-48.00-ND
Manufacturer
Manufacturer Product Number
135104-01-48.00
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,63000 €33,63 €
1028,58900 €285,89 €
2526,79960 €669,99 €
5024,16000 €1 208,00 €
10022,41300 €2 241,30 €
Manufacturers Standard Package
Unit Price without VAT:33,63000 €
Unit Price with VAT:40,35600 €