
| 131-91050 | |
|---|---|
| DigiKey Part Number | 131-91050-ND | 
| Manufacturer | |
| Manufacturer Product Number | 131-91050 | 
| Description | CONN APC-7 PRECISION STR 50 OHM | 
| Customer Reference | |
| Detailed Description | APC-7 Connector Precision Connector 50 Ohms Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Precision Connector | |
| Contact Termination | - | |
| Shield Termination | - | |
| Impedance | 50 Ohms | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Cable Group | 7mm Air Line | |
| Fastening Type | Threaded | |
| Frequency - Max | 18 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Gold | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | - | |
| Body Material | Beryllium Copper | |
| Body Finish | Gold | |
| Center Contact Plating | Gold | |
| Dielectric Material | - | |
| Operating Temperature | -65°C ~ 85°C | |
| Mating Cycles | - | |
| Insertion Loss | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France