



122487 | |
|---|---|
DigiKey Part Number | ARF2778-ND |
Manufacturer | |
Manufacturer Product Number | 122487 |
Description | CONN TNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Cable Group RG-174, 188A, 316 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5414168-3 | TE Connectivity AMP Connectors | 129 | A142269-ND | 9,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 10 | 9,34700 € | 93,47 € |
| 25 | 8,76080 € | 219,02 € |
| 50 | 8,34280 € | 417,14 € |
| 100 | 7,94450 € | 794,45 € |
| 300 | 7,35233 € | 2 205,70 € |
| 500 | 7,09232 € | 3 546,16 € |
| 1 000 | 6,75421 € | 6 754,21 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 13,20000 € |








