
| 115101-20-M10.0 | |
|---|---|
| DigiKey Part Number | ACX2404-ND | 
| Manufacturer | |
| Manufacturer Product Number | 115101-20-M10.0 | 
| Description | COAX CBL BNC TO BNC 32.8' | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 393.7" (10.0m) 32.8' | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol RF | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Style | BNC to BNC | |
| 1st Connector | BNC Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | BNC Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 393.7" (10.0m) 32.8' | |
| Cable Type | RG-59 | |
| Cable Impedance | 75 Ohms | |
| Overall Impedance | 75 Ohms | |
| Color | Black | |
| Features | - | |
| Operating Temperature | - | |
| Ingress Protection | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 43,57000 € | 43,57 € | 
| 10 | 37,02900 € | 370,29 € | 
| 25 | 34,71120 € | 867,78 € | 
| 50 | 33,05580 € | 1 652,79 € | 
| 100 | 31,47950 € | 3 147,95 € | 
| 250 | 29,51156 € | 7 377,89 € | 
| Unit Price without VAT: | 43,57000 € | 
|---|---|
| Unit Price with VAT: | 52,28400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France