
095-902-597M100 | |
|---|---|
DigiKey Part Number | 115-095-902-597M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-597M100 |
Description | SMA STRAIGHT PLUG TO SMA STRAIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA TFC-302LL 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | TFC-302LL | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,62000 € | 32,62 € |
| 10 | 27,72500 € | 277,25 € |
| 25 | 25,98880 € | 649,72 € |
| 50 | 24,74920 € | 1 237,46 € |
| 100 | 23,56910 € | 2 356,91 € |
| 250 | 22,09528 € | 5 523,82 € |
| Unit Price without VAT: | 32,62000 € |
|---|---|
| Unit Price with VAT: | 39,14400 € |

