Cable Assembly Coaxial MMCX to MMCX RG-174 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-549-012

DigiKey Part Number
115-095-900-549-012-ND
Manufacturer
Manufacturer Product Number
095-900-549-012
Description
COAX CBL MMCX TO MMCX 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-174 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Overall Impedance
50 Ohms
1st Connector
MMCX Plug
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
MMCX Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,48000 €19,48 €
1016,55700 €165,57 €
2515,52000 €388,00 €
5014,77960 €738,98 €
10014,07450 €1 407,45 €
25013,19424 €3 298,56 €
50012,56526 €6 282,63 €
Manufacturers Standard Package
Unit Price without VAT:19,48000 €
Unit Price with VAT:23,37600 €