
095-850-263-200 | |
|---|---|
DigiKey Part Number | 115-095-850-263-200-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-263-200 |
Description | COAX CBL U.FL, AMC TO RP-TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-TNC 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Panel Mount |
Packaging Bag | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 7.874" (200.00mm) |
Style U.FL (UMCC), AMC to RP-TNC | Cable Type 1.13mm OD Coaxial Cable |
1st Connector U.FL (UMCC), AMC Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector RP-TNC Jack | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,00000 € | 31,00 € |
| 10 | 26,35400 € | 263,54 € |
| 25 | 24,70440 € | 617,61 € |
| 50 | 23,52600 € | 1 176,30 € |
| 100 | 22,40400 € | 2 240,40 € |
| 250 | 21,00308 € | 5 250,77 € |
| Unit Price without VAT: | 31,00000 € |
|---|---|
| Unit Price with VAT: | 37,20000 € |















