New at DigiKey
Cable Assembly Coaxial Fakra to Fakra 1.37mm OD Coaxial Cable 13.78" (350.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-820-247-350

DigiKey Part Number
115-095-820-247-350-ND
Manufacturer
Manufacturer Product Number
095-820-247-350
Description
FAKRA STRAIGHT BULKHEAD PLUG FRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra 1.37mm OD Coaxial Cable 13.78" (350.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
13.78" (350.00mm)
Part Status
Active
Cable Type
1.37mm OD Coaxial Cable
Style
Fakra to Fakra
Cable Impedance
50 Ohms
1st Connector
Fakra Plug
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
6 GHz
2nd Connector
I-PEX MHF1 LK (Locking) Plug, Right Angle
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
128,48000 €28,48 €
1024,20300 €242,03 €
2522,68800 €567,20 €
5021,60580 €1 080,29 €
10020,57530 €2 057,53 €
25019,28872 €4 822,18 €
Manufacturers Standard Package
Unit Price without VAT:28,48000 €
Unit Price with VAT:34,17600 €