
102-100-01 | |
|---|---|
DigiKey Part Number | 102-100-01-ND |
Manufacturer | |
Manufacturer Product Number | 102-100-01 |
Description | COAX ADAPT 1.0/2.3 TO 1.0/2.3 |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0/2.3 Jack, Female Socket To 1.0/2.3 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 102-100-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 1.0/2.3 Jack, Female Socket | |
Convert To (Adapter End) | 1.0/2.3 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 3.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |

