


031-6876 | |
|---|---|
DigiKey Part Number | 115-031-6876-ND |
Manufacturer | |
Manufacturer Product Number | 031-6876 |
Description | RF CONNECTOR RP-TNC STRAIGHT CRI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,74000 € | 11,74 € |
| 10 | 10,25500 € | 102,55 € |
| 25 | 9,71760 € | 242,94 € |
| 50 | 9,45780 € | 472,89 € |
| 100 | 9,38880 € | 938,88 € |
| 250 | 9,31240 € | 2 328,10 € |
| 500 | 9,22112 € | 4 610,56 € |
| Unit Price without VAT: | 11,74000 € |
|---|---|
| Unit Price with VAT: | 14,08800 € |

