
000-32225 | |
|---|---|
DigiKey Part Number | 000-32225-ND |
Manufacturer | |
Manufacturer Product Number | 000-32225 |
Description | CONN TWIN PLUG STR SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 000-32225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-22 | |
Fastening Type | Threaded | |
Frequency - Max | 200 MHz | |
Number of Ports | 1 | |
Features | Keyed | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 8 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 2 Contacts, 1 Gasket, 1 Insulator, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Copolymer | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,31000 € | 184,31 € |
| 10 | 156,68100 € | 1 566,81 € |
| 25 | 146,88480 € | 3 672,12 € |
| 50 | 139,88460 € | 6 994,23 € |
| Unit Price without VAT: | 184,31000 € |
|---|---|
| Unit Price with VAT: | 221,17200 € |

