New at DigiKey
C-LC-LC-10M5OM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-LC-LC-10M5OM4

DigiKey Part Number
5971-C-LC-LC-10M5OM4-ND
Manufacturer
Manufacturer Product Number
C-LC-LC-10M5OM4
Description
10M LC (MALE) TO LC (MALE) AQUA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ProLabs
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
127,18000 €27,18 €
1023,10300 €231,03 €
2521,65720 €541,43 €
5020,62380 €1 031,19 €
10019,64030 €1 964,03 €
25018,41204 €4 603,01 €
Manufacturers Standard Package
Unit Price without VAT:27,18000 €
Unit Price with VAT:32,61600 €