
VPX6W6F9300A1/AA | |
|---|---|
DigiKey Part Number | 4306-VPX6W6F9300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | VPX6W6F9300A1/AA |
Description | FEMALE CONNECTOR WITH COMPLIANT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Sockets Through Hole Blue |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Positronic | Termination Press-Fit |
Series | Contact Layout, Typical 6 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.087" (2.20mm) | Voltage Rating 200VAC |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 € | 42,75 € |
| 10 | 36,33500 € | 363,35 € |
| 25 | 34,06040 € | 851,51 € |
| 50 | 32,43620 € | 1 621,81 € |
| 100 | 30,88970 € | 3 088,97 € |
| 250 | 28,95860 € | 7 239,65 € |
| Unit Price without VAT: | 42,75000 € |
|---|---|
| Unit Price with VAT: | 51,30000 € |

