
SAD37SEGM0G | |
|---|---|
DigiKey Part Number | 4306-SAD37SEGM0G-ND |
Manufacturer | |
Manufacturer Product Number | SAD37SEGM0G |
Description | D-SUB ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 37 Pin Female | |
Convert From (Adapter End) | D-Sub, 37 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Brass, Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 7.5 A | |
Housing Color | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 328,41600 € | 3 284,16 € |
| Unit Price without VAT: | 328,41600 € |
|---|---|
| Unit Price with VAT: | 394,09920 € |

