
SP4JBJ4S0B0A1/AA | |
|---|---|
DigiKey Part Number | 4306-SP4JBJ4S0B0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP4JBJ4S0B0A1/AA |
Description | SP4JBJ4S0B0A1/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 18 | |
Number of Positions Loaded | All | |
Pitch | 0.087" (2.20mm) | |
Number of Rows | 4 | |
Number of Columns | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 74,86480 € | 1 871,62 € |
| Unit Price without VAT: | 74,86480 € |
|---|---|
| Unit Price with VAT: | 89,83776 € |

