
PLB3W3M400A1 | |
|---|---|
DigiKey Part Number | 4306-PLB3W3M400A1-ND |
Manufacturer | |
Manufacturer Product Number | PLB3W3M400A1 |
Description | PLB3W3M400A1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Pins Through Hole, Right Angle Blue Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard-to-Motherboard | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | 0.552" (14.02mm) | |
Number of Rows | 2 | |
Number of Columns | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 1250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,38300 € | 323,83 € |
| Unit Price without VAT: | 32,38300 € |
|---|---|
| Unit Price with VAT: | 38,85960 € |

