
MIP29W9F0000/AA | |
---|---|
DigiKey Part Number | 4306-MIP29W9F0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | MIP29W9F0000/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Backplane | |
Number of Positions | 29 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 27,52900 € | 275,29 € |
Unit Price without VAT: | 27,52900 € |
---|---|
Unit Price with VAT: | 33,03480 € |