
PLA03M0050 | |
|---|---|
DigiKey Part Number | 4306-PLA03M0050-ND |
Manufacturer | |
Manufacturer Product Number | PLA03M0050 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 23,42583 € | 281,11 € |
| Unit Price without VAT: | 23,42583 € |
|---|---|
| Unit Price with VAT: | 28,11100 € |

