
MC720N3CU/AA | |
---|---|
DigiKey Part Number | 4306-MC720N3CU/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC720N3CU/AA |
Description | MC720N3CU/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 25,69260 € | 1 284,63 € |
Unit Price without VAT: | 25,69260 € |
---|---|
Unit Price with VAT: | 30,83112 € |