
PCIM33W18F300A1/AA | |
|---|---|
DigiKey Part Number | 4306-PCIM33W18F300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIM33W18F300A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIM33W18F300A1/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | CompactPCI® | |
Number of Positions | 33 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 15 Signal, 18 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,93000 € | 55,93 € |
| 10 | 47,54300 € | 475,43 € |
| 25 | 44,56840 € | 1 114,21 € |
| 50 | 42,44300 € | 2 122,15 € |
| 100 | 40,41970 € | 4 041,97 € |
| Unit Price without VAT: | 55,93000 € |
|---|---|
| Unit Price with VAT: | 67,11600 € |

