
IP56F0000 | |
---|---|
DigiKey Part Number | 4306-IP56F0000-ND |
Manufacturer | |
Manufacturer Product Number | IP56F0000 |
Description | IP56F0000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 56 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Jackscrew | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 34,68500 € | 346,85 € |
Unit Price without VAT: | 34,68500 € |
---|---|
Unit Price with VAT: | 41,62200 € |