Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| RD9M00GV3Z | |
|---|---|
| DigiKey Part Number | 4306-RD9M00GV3Z-ND | 
| Manufacturer | |
| Manufacturer Product Number | RD9M00GV3Z | 
| Description | D-SUB HOUSING | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Positronic | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | D-Sub | |
| Connector Type | Plug for Male Contacts | |
| Number of Positions | 9 | |
| Grade | - | |
| Qualification | - | |
| Number of Rows | 2 | |
| Shell Size, Connector Layout | 1 (DE, E) | |
| Contact Type | Signal | |
| Mounting Type | Free Hanging (In-Line) | |
| Flange Feature | Housing/Shell (Unthreaded) | |
| Features | Backshell, Cable Clamp, Mounting Hardware, Shielded | |
| Primary Material | Metal | |
| Shell Material, Finish | Steel, Tin Plated | |
| Shell Finish Thickness | - | |
| Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
| Operating Temperature | -55°C ~ 125°C | |
| Mating Cycles | 1000 | |
| Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
| Color | Green | |
| Note | Contacts Not Included | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 113,15300 € | 1 131,53 € | 
| Unit Price without VAT: | 113,15300 € | 
|---|---|
| Unit Price with VAT: | 135,78360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France