
| GMCT50M0TW000 | |
|---|---|
| DigiKey Part Number | 4306-GMCT50M0TW000-ND | 
| Manufacturer | |
| Manufacturer Product Number | GMCT50M0TW000 | 
| Description | GMCT50M0TW000 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 50 Position Housing for Male Contacts Connector Gray Free Hanging (In-Line) Backplane | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Positronic | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Housing for Male Contacts | |
| Connector Style | Backplane | |
| Number of Positions | 50 | |
| Pitch | 0.150" (3.81mm) | |
| Number of Rows | 4 | |
| Mounting Type | Free Hanging (In-Line) | |
| Connector Usage | Header | |
| Features | Jackscrew | |
| Color | Gray | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 73,43700 € | 734,37 € | 
| Unit Price without VAT: | 73,43700 € | 
|---|---|
| Unit Price with VAT: | 88,12440 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France